The MMF25SFRE1K is a 200V 1kR lead free chip resistor from Yageo, packaged in a MELF case, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is RoHS compliant. The resistor is available on tape and reel and has a tolerance of 1%. Its length is 3.5mm and it has two terminations.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |