Fixed Resistor, Metal Film, 0.25W, 1.47ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
Yageo MMF25SFRE1R47 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.5 |
| Tolerance | 1 |
| Series | MMF |
| Resistance | 1.47 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.