Sign in to ask questions about the Yageo MMF25SFRE221R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF25SFRE221R technical specifications.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF25SFRE221R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.