Fixed Resistor, Metal Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.5 |
| Tolerance | 1 |
| Series | MMF |
| Resistance | 27 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |