
The MMF25SFRE61K9 is a fixed resistor from Yageo, a 61.9k ohm, 1% tolerance chip resistor in a MELF package. It has a maximum power dissipation of 250mW and is RoHS compliant. This resistor is suitable for use in applications where a high level of precision is required, and can operate over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 61.9kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
