The MMF25SFRF120R is a 120 ohm, 1% tolerance, chip resistor from Yageo. It features a MELF package with a length of 0.138 inch and a maximum power dissipation of 250 milliwatts. The resistor operates within a temperature range of -55°C to 155°C and is available in tape and reel packaging with 3000 units per package. The MMF25SFRF120R is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |