The MMF25SFRF12K is a 12kR 1% MELF chip resistor from Yageo. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. The resistor is packaged in tape and reel quantities of 3000 and features a MELF package with a length of 0.138inch. It is RoHS compliant and part of the MMF series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF25SFRF12K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF25SFRF12K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
