
The MMF25SFRF12R is a 12 ohm MELF chip resistor from Yageo, featuring a 1% tolerance and a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 155°C and is available in quantities of 3000 per reel. This RoHS compliant resistor is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF25SFRF12R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF25SFRF12R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
