The Yageo MMF25SFRF1K2 is a 1.2k ohm, 1% tolerance, MELF chip resistor with a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 155°C. This RoHS compliant resistor is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Yageo MMF25SFRF1K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF25SFRF1K2 technical specifications.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF25SFRF1K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.