The Yageo MMF25SFRF1K8 is a fixed chip resistor with a 1.8k ohm resistance and 1% tolerance. It is packaged in a MELF case and available in quantities of 3000 per reel. The resistor can operate over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. The Yageo MMF25SFRF1K8 is RoHS compliant.
Sign in to ask questions about the Yageo MMF25SFRF1K8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF25SFRF1K8 technical specifications.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF25SFRF1K8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.