The Yageo MMF25SFRF470R is a 470R 1% MELF chip resistor with a maximum power dissipation of 250mW and operating temperature range of -55°C to 155°C. It is available in a package quantity of 3000 and is packaged in tape and reel. The resistor is RoHS compliant and features a resistance of 470 ohms. It is a fixed resistor with two terminations and is part of the MMF series.
Sign in to ask questions about the Yageo MMF25SFRF470R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo MMF25SFRF470R technical specifications.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF25SFRF470R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.