The MMF25SFRF56K is a fixed resistor from Yageo, packaged in a MELF case, with a resistance of 56kR and a tolerance of 1%. It can handle a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. The resistor is available in quantities of 3000 and is packaged on a tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF25SFRF56K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF25SFRF56K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.