The MMF25SFRF910R is a 910R 1% MELF chip resistor from Yageo, featuring a maximum power dissipation of 250mW and operating temperature range of -55°C to 155°C. It is available in a tape and reel packaging with 3000 units per package. This RoHS compliant resistor is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |