The MMF50SBRD270R is a 270 ohm, 0.1% tolerance MELF chip resistor from Yageo. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. This RoHS compliant resistor is available in tape and reel packaging and features two terminations. It is part of the MMF series of fixed resistors.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |