The MMF50SBRD5K6 is a fixed resistor from Yageo with a resistance of 5.6kR and a tolerance of 0.1%. It is designed for high-power applications with a maximum power dissipation of 500mW. The resistor is packaged in a MELF package and is available in tape and reel packaging. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |