
The MMF50SBRD7K5 is a 7.5k ohm MELF chip resistor from Yageo, featuring a 0.1% tolerance and a maximum power dissipation of 500 milliwatts. It is available in a tape and reel packaging and is compliant with RoHS regulations. The resistor operates over a temperature range of -55°C to 155°C, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |