The MMF50SFRF100R is a 100R 1% MELF chip resistor from Yageo, featuring a maximum power dissipation of 500mW and operating temperature range of -55°C to 155°C. It is available in a package quantity of 2000 units per reel, packaged in tape and reel format. The resistor is RoHS compliant and has a resistance of 100 ohms.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |