The MMF50SFRF22R is a 22R 1% MELF chip resistor from Yageo, designed for high-temperature applications. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 155°C. Available in quantities of 2000, this resistor is packaged in tape and reel format. It is RoHS compliant and suitable for use in various electronic circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |