The Yageo MMF50SFRF7K5 is a 7.5k ohm MELF chip resistor with a tolerance of 1%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55 to 155°C. The resistor is packaged in a MELF package and is available in quantities of 2000 on tape and reel. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF50SFRF7K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF50SFRF7K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.