The Yageo MMF50SFRF91K is a 91kR 1% chip resistor available in a MELF package. It can handle a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 155°C. This RoHS compliant resistor is packaged in tape and reel quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo MMF50SFRF91K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 91kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF50SFRF91K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.