The MT681J100C0G1206R7NM ceramic capacitor features a capacitance of 680pF with a voltage rating of 100VDC and a tolerance of 5%. It has a dielectric material of C0G and a standard technology. The capacitor is packaged in a 1206 case style with a surface mount termination style and a flat construction. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Yageo MT681J100C0G1206R7NM technical specifications.
| Capacitance | 680pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.