Yageo's NBQ160808T-300T-N is a multi-layer ferrite bead with 30 impedance and 30% tolerance. It has a case size of 0603 and is designed for high-frequency applications. The bead operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 0.3A. It is suitable for use in various applications, including filtering and noise reduction.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 30% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |