Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 T/R
Yageo NBQ201209T-221Y-N technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.