The NBQ201209T-320T-N is an 0805 multi-layer ferrite bead from Yageo with an impedance of 32 and a tolerance of 30%. It has a maximum DC current rating of 0.6 and a maximum DC resistance of 0.15. The bead is designed for operation between -55°C and 125°C. It has a product length of 2.2 and a product depth of 1.45, with a height of 1.1.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 32Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 30% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |