The Yageo NBQ321611T-190T-N is a 1206 multi-layer ferrite bead with an impedance of 19 and a tolerance of 30%. It operates within a temperature range of -55 to 125°C. This component is suitable for use in various applications where a compact, high-frequency ferrite bead is required.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 19Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 30% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |