Yageo's NBQ321611T-320T-N is a multi-layer ferrite bead with an impedance of 32 ohms and a tolerance of 30%. It has a maximum DC current rating of 0.6 and a maximum DC resistance of 0.15 ohms. The bead is available in a 1206 case size and has a height of 1.3 mm, a product length of 3.4 mm, and a product depth of 1.8 mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 32Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 30% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |