Yageo's NBQ321611T-401T-N is a 1206 multi-layer ferrite bead with 400 impedance and 30% tolerance. It operates between -55°C and 125°C and has a maximum DC current of 0.3. The bead measures 3.4mm in length, 1.8mm in depth, and 1.3mm in height.
Yageo NBQ321611T-401T-N technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 400Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 30% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.