
The NCR-25KR-52-150R is a through-hole fixed resistor from Yageo with a resistance of 150 ohms and a tolerance of 10%. It features a flame retardant coating and is available in a package quantity of 5000 units. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Yageo NCR-25KR-52-150R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo NCR-25KR-52-150R technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | NCR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NCR-25KR-52-150R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.