
The Yageo NCR-50KR-52-4K7 is a 4.7kR axial fixed resistor with a tolerance of 10%. It features a flame retardant coating and is available in a package quantity of 2500 units per reel. The resistor has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 155°C. It is RoHS compliant and suitable for through-hole mounting.
Yageo NCR-50KR-52-4K7 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | NCR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NCR-50KR-52-4K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.