
The Yageo NCR-50KR-52-75R is a fixed resistor with a resistance of 75 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and is packaged in an axial through-hole configuration. The resistor is RoHS compliant and features a flame retardant coating. It operates over a temperature range of -55°C to 155°C.
Yageo NCR-50KR-52-75R technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | NCR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NCR-50KR-52-75R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.