
The NCR1WSKR-52-120R is a through-hole resistor from Yageo with a resistance of 120 ohms and a tolerance of 10%. It features a flame retardant coating and is available in a package quantity of 2500 units per reel. The resistor has a maximum power dissipation of 1W and operates within a temperature range of -55°C to 155°C. It is RoHS compliant and available in an axial package.
Yageo NCR1WSKR-52-120R technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | NCR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NCR1WSKR-52-120R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
