
The NCR200KT-73-1K2 is a fixed resistor with a resistance of 1.2kR and a tolerance of 10%. It is packaged in an axial configuration and is designed for through-hole mounting. The resistor has a maximum power dissipation of 2W and is compliant with RoHS regulations. It is available in a single unit quantity, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo NCR200KT-73-1K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo NCR200KT-73-1K2 technical specifications.
| Package/Case | Axial |
| Length | 0.61inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | NCR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NCR200KT-73-1K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.