The Yageo NL201614B-4R7K-S is a wirewound ferrite inductor with a 4.7uH inductance and 10% tolerance. It has a maximum DC current of 0.17A and a maximum saturation current of 0.17A. The inductor has a maximum DC resistance of 2.4 ohms and a minimum quality factor of 15. It is available in an 0806 surface mount package with dimensions of 2.29mm length, 1.52mm height, and 1.73mm depth. The operating temperature range is -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0806 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |