The NL201614T-100K-N is a surface mount fixed inductor from Yageo, featuring a wirewound ferrite core. It has an inductance of 10uH with a tolerance of 10%. The inductor is rated for a maximum DC current of 0.11A and a maximum DC resistance of 4.5R. The self resonant frequency is a minimum of 30MHz. The inductor is available in an 0806 case size and has a height of 1.52mm. Operating temperature range is from -25 to 85 degrees Celsius.
Yageo NL201614T-100K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 0806 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL201614T-100K-N to view detailed technical specifications.
No datasheet is available for this part.