Inductor RF Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 0.11A 4.5Ohm DCR 0806 T/R
Yageo NL201614T-100K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 0806 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL201614T-100K-S to view detailed technical specifications.
No datasheet is available for this part.