Inductor RF Wirewound 2.7uH 10% 7.96MHz 15Q-Factor Ferrite 0.23A 160Ohm DCR 0806 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 160Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 0806 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |