Yageo's NL252018B-180J-S is a surface mount fixed inductor with a wirewound ferrite core. It has an inductance of 18uH with a tolerance of 5% and is tested at a frequency of 2.52MHz. The inductor can handle a maximum DC current of 0.4A and has a maximum DC resistance of 4.8R. It also has a minimum quality factor of 15 and a minimum self resonant frequency of 24MHz. The inductor is available in a 1008 case size with dimensions of 2.92mm x 2.1mm x 2.79mm and operates between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 4.8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 24MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |