The NL252018B-R33K-N is a 0.33uH wirewound ferrite inductor from Yageo. It has a tolerance of 10% and a maximum DC current of 0.82A. The inductor's maximum DC resistance is 0.6 ohms and it operates within a temperature range of -25 to 85 degrees Celsius. This inductor is designed for surface mount applications.
Yageo NL252018B-R33K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.82A |
| Maximum Saturation Current | 0.82A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL252018B-R33K-N to view detailed technical specifications.
No datasheet is available for this part.