This 100uH wirewound ferrite inductor is designed for RF applications with a tolerance of 5%. It has a maximum DC current of 0.12A and a maximum DC resistance of 21 Ohms. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 12MHz. It is suitable for operation between -25C and 85C.
Checking distributor stock and pricing after the page loads.
Yageo NL252018T-101J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 21Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.