This 1.8uH wirewound ferrite RF inductor has a tolerance of 5% and a maximum DC current of 0.75A. The inductor's maximum DC resistance is 1.45 ohms and its minimum quality factor is 25. The inductor's self resonant frequency is at least 135MHz. It is designed for surface mount applications and has a case size of 1008. The inductor operates between -25 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 1.45Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 135MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |