Inductor RF Wirewound 5.6uH 5% 7.96MHz 20Q-Factor Ferrite 0.64A 2.5Ohm DCR 1008 T/R
Yageo NL252018T-5R6J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 42MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL252018T-5R6J-N to view detailed technical specifications.
No datasheet is available for this part.