This ferrite wirewound inductor features an inductance of 82uH with a tolerance of 5%. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 19 ohms. The inductor's minimum quality factor is 10 and its minimum self-resonant frequency is 13MHz. It measures 2.92mm in length, 2.79mm in depth, and 2.1mm in height. Operating temperature range is from -25°C to 85°C.
Yageo NL252018T-820J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL252018T-820J-N to view detailed technical specifications.
No datasheet is available for this part.