This ferrite wirewound inductor has a nominal inductance of 0.012uH with a tolerance of 10%. It is designed for surface mount applications and has a case size of 1210. The inductor's maximum DC current rating is 0.45A and its maximum DC resistance is 0.14 ohms. The minimum quality factor is 17 and the minimum self-resonant frequency is 2300MHz. Operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |