The NL322522T-056K-N is a 0.056uH wirewound ferrite RF inductor with a tolerance of 10%. It has a maximum DC current of 0.45 and a maximum saturation current of 0.45. The inductor's maximum DC resistance is 0.33 ohms. It is designed for surface mount applications and has a case size of 1210. The inductor operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-056K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |