The NL322522T-068K-N is a 0.068uH wirewound ferrite inductor with a 10% tolerance. It has a maximum DC current of 0.45A and a maximum saturation current of 0.45A. The inductor's maximum DC resistance is 0.36 ohms and its minimum quality factor is 27. The device is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |