This Yageo inductor is a wirewound ferrite type with an inductance of 0.082uH and a tolerance of 10%. It has a maximum DC current rating of 0.45A and a maximum saturation current of 0.45A. The inductor's maximum DC resistance is 0.4 ohms and its minimum quality factor is 27. The inductor is available in a 1210 case size with a product length of 3.4mm, height of 2.4mm, and product depth of 2.7mm. It operates between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-082K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.