The NL322522T-150K-S is a 15uH wirewound ferrite RF inductor from Yageo. It has a tolerance of 10% and a maximum DC current of 0.13A. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-150K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.13A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.