Inductor RF Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.065A 15Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-151K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.065A |
| Maximum Saturation Current | 0.065A |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 6MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.