
Inductor RF Wirewound 180uH 5% 796KHz 20Q-Factor Ferrite 0.06A 17Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-181J-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 17R |
| Depth | 2.7mm |
| Inductance | 180uH |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 17R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
