This Yageo NL322522T-1R0K is a surface mount wirewound ferrite inductor with an inductance of 1uH and a tolerance of 10%. It has a case size of 1210 and dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. The inductor is suitable for RF applications.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-1R0K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.